ISO3086TEVM, Evaluation Module Using the ISO3086T RS-485 Single Transmitter/Receiver

Diseño de referencia por: Texas Instruments

ISO3086TEVM, Evaluation Module Using the ISO3086T RS-485 Single Transmitter/Receiver
ISO3086TEVM, Evaluation Module Using the ISO3086T RS-485 Single Transmitter/Receiver. This EVM allows for evaluation of either the ISO1176T PROFIBUS or ISO35T or ISO3086T RS-485 transceivers. The EVM comes with a single transceiver installed on the circuit board (U1), but any of the three devices can be evaluated using this single printed-circuit board (PCB). The PCB also contains a transformer and voltage regulator that is used to provide dc power to the right (bus) side of the device