ISL5857EVAL1, Evaluation Board for ISL5857, 10-Bit, 260MSPS Digital to Analog Converters - DAC
Diseño de referencia por: Renesas Electronics
ISL5857EVAL1, Evaluation Board provides a quick and easy method for evaluating the ISL5857, 12-bit, 260MSPS high speed DAC. EVAL1 is populated with an SOIC package. The board is configured so that the converter outputs differential current into a transformer circuit to form an output voltage. The amount of current out of the DAC is determined by an external resistor and either an internal or external reference voltage. The CMOS digital inputs have optional external termination resistors. The evaluation board includes a ribbon cable digital interface