INA199A1-A3EVM, Evaluation Module Using INA199A1 Current Shunt and Power Monitor
Diseño de referencia por: Texas Instruments
INA199A1-A3EVM, Evaluation Module for the family of INA199A1 devices are voltage output, high-side measurement, bi-directional, zero-drift current shunt monitors. This family of devices has gains that range from 50V/V to 200V/V. The voltage developed across the device inputs is amplified by the corresponding gain of the specific device and is presented at the output pin. These devices can sense voltage drops across shunts at common-mode voltages from -0.3V to 26V, independent of supply voltages. These devices operate with supply voltages between 2.7V and 26V and draw a maximum of 100mA. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale