High density dual motor control demonstration board based on the STM32F103ZE microcontroller
Diseño de referencia por: STMicroelectronics
STEVAL-IHM022V1 demonstration board is designed as a dual motor control development platform for ARM Cortex-M3 core-based STM32F103ZE microcontroller. The board features full speed USB 2.0 and CAN2.0 A/B compliant interfaces, 2 I2S channels, 2 I2C channels, 5 USART channels, 3 SPI channels, 2 DAC channels, internal 64 Kb SRAM and 512 Kb Flash memory and JTAG and SWD debugging support