FRDM-KW24D512, Freedom Development Platform for Kinetis KW2x MCUs
Diseño de referencia por: NXP Semiconductors
FRDM-KW24D512, Development Platform based on the MKW24D512 Kinetis W Series microcontroller and is enabled by software support for Thread, ZigBee Pro, 802.15.4 MAC, SMAC and Kinetis Software Development Kit (SDK). The FRDM-KW24D512 kit contains two boards, enabling point-to-point out of the box connectivity. Kinetis MKW24D512 MCU is a low-power, compact integrated device consisting of a high-performance 2.4 GHz IEEE 802.15.4 compliant radio transceiver and a powerful ARM Cortex-M4 core system with connectivity and precision mixed-signal analog peripherals. The FRDM-KW24D512 evaluation boards are designed to work either in standalone mode or as part of the Freedom development platforms for quick application prototyping. They are fully supported by a comprehensive enablement environment