FRDM-KV10Z, Freedom Development Platform for Kinetis KV1x Family 16 KB and 32 KB Flash MCUs
Diseño de referencia por: NXP Semiconductors
FRDM-KV10Z, Development Platform for the Kinetis V series KV1x MCU family built on the ARM Cortex-M0+ processor. The FRDM-KV10Z hardware is form-factor compatible with the Arduino R3 pin layout, providing a broad range of expansion board options. The FRDM-KV10Z platform features OpenSDA, the open source hardware embedded serial and debug adapter running an open source bootloader. This circuit offers several options for serial communication, flash programming, and run-control debugging. The FRDM-KV10Z is supported by a range of NXP and third-party development software