EVAL-ADXRS450Z-V, Evaluation Board for the ADXRS450, ±300 degree/sec, 1-Axis Digital Output Rate Gyroscope
Diseño de referencia por: Analog Devices
EVAL-ADXRS450Z-V, Evaluation Board for quick evaluation of the performance of the ADXRS450 ±300 degree/sec digital output single-axis rate gyroscope in an SMT compatible vertical mount package. The EVAL-ADXRS450Z-V has two sets of 5-lead, 0.1-inch pin spacing headers that allow electrical connections to be made between the ADXRS450 and the existing system. Four mounting holes are also provided for mechanical attachment of the EVALADXRS450Z-V to the application. The ADXRS450 is available in vertical-mount package (VMP) for pitch- or roll-axis sensing