EVAL-ADuC7024QS, ADuC7024 Evaluation Board for Evaluating Micro-Converter ADuC7024 Development System
Diseño de referencia por: Analog Devices
EVAL-ADuC7024QS, ADuC7024 Evaluation Board for Evaluating Micro-Converter ADuC7024 development system. The ADuC7024 is fully integrated, 1-MSPS, 12-bit data acquisition systems incorporating high performance multi channel ADCs, 16/32-bit MCUs and Flash/EE memory on a single chip. The ADC consists of up to 12 single-ended inputs. An additional four inputs are available but are multiplexed with the four DAC output pins