EVAL-AD7767-2EDZ, Evaluation Board using AD7767-2, 24-bit, 32 KSPS single-channel oversampled successive-approximation ADC

Diseño de referencia por: Analog Devices

EVAL-AD7767-2EDZ, Evaluation Board using AD7767-2, 24-bit, 32 KSPS single-channel oversampled successive-approximation ADC
EVAL-AD7767-2EDZ, Evaluation Board using AD7767-2, 24-bit, 32KSPS single-channel oversampled successive-approximation ADC. The AD7766-2 combines the benefits of a large dynamic range and input bandwidth, consuming 8.5 mW power, respectively, and are contained in a 16-lead TSSOP package. This is particularly suitable for applications where small changes on the input are measured on larger ac or dc signals