EVAL-AD7767-1EDZ, Evaluation Board using AD7767-1, 24-bit, 64 KSPS single-channel oversampled successive-approximation ADC
Diseño de referencia por: Analog Devices
EVAL-AD7767-1EDZ, Evaluation Board using AD7767-1, 24-bit, 64KSPS single-channel oversampled successive-approximation ADC. The AD7766-1 combines the benefits of a large dynamic range and input bandwidth, consuming 10.5 mW power, respectively, and are contained in a 16-lead TSSOP package. This is particularly suitable for applications where small changes on the input are measured on larger ac or dc signals