EVAL-AD7402-8FMCZ, Evaluation Board for Evaluating the AD7402 16-Bit, Isolated Sigma-Delta ADC
Diseño de referencia por: Analog Devices
EVAL-AD7402-8FMCZ, Evaluation Board allows the user to easily evaluate all the features of the AD7402 isolated analog-to-digital converter (ADC). The evaluation board can be controlled by the SDP-H1 board (EVAL-SDP-CH1Z) via the FMC connector (J9). The SDP-H1 board allows the evaluation board to be controlled through a USB port of a PC using the evaluation board software, which is available for download from the EVAL-AD7402-8FMCZ product page or from the installer CD included in the evaluation board kit