DN05097/D, Low Cost Direct 120 VAC LED Lighting Circuit
Diseño de referencia por: onsemi
DN05097/D, Design Note is a simple LED lighting circuit for 120V operation. The circuit will operate best with an LED voltage of 130 to 135 V. Therefore, any LEDs may be chosen as long as this requirement is satisfied. In order to adjust for different power levels it is recommended to use parallel combinations of the 20, 30, and 50 mA CCRs, whose part numbers are NSIC2020JB, NSIC2030JB, and NSIC2050JB respectively