DC2290A-E, Demo Board Using LTC2385-18, 18-Bit, 5-Msps High Speed SAR ADC
Diseño de referencia por: Analog Devices
DC2290A-E, Demonstration Circuit features the LTC2385-18, 18-Bit, 5-Msps, high speed successive approximation register (SAR) ADC is available in a 32-Pin QFN package. The following text refers to the LTC2387 but applies to all members of the family, the only difference being the sample rate and the number of bits. The DC2290A demonstrates the AC performance of the LTC2387 in conjunction with the DC718 data collection board