DC2236A-B, Demonstration Board for the LTC3890, 60-V Low IQ Multiphase Synchronous Step-Down Converter
Diseño de referencia por: Analog Devices
DC2236A-B, Demonstration circuit is a high output voltage, high efficiency synchronous PolyPhase buck converter featuring the LTC3890EUH. The DC2236A-B has wide input voltage range of 16V up to 60V, and is capable of delivering up to 25A of output current. The output voltage is set to 12V, however, the output voltage can go as high as 24V with certain modifications. The DC2236A-B supports three operation modes, Fixed frequency modulation, pulse-skipping and Burst Mode operation