DC1317A-A, Demo Board using the LT1952EGN-1, Vin=34V to 75V, Vout=3.3V at 35A Single Switch Synchronous forward Controller
Diseño de referencia por: Analog Devices
DC1317A-A, Demo Board using the LT1952EGN-1, Vin=34V to 75V, Vout=3.3V at 35A Single Switch Synchronous forward Controller. The Active Reset circuit can improve the efficiency in wide input voltage applications. The DC1317A-A converts isolated 34V to 75V input to 3.3V output and provides over 30A of output current. The converter operates at 300kHz with the peak efficiency greater than 93%. The DC1317 can be easily modified to generate output voltages in the range from 0.6V to 48V. The output currents are limited by total output power of up to 150W