DC1314A, Demo Board Using LT5581IDDB, 6GHz, 40dB RMS Power Detector - optimized for 10MHz to 2.2GHz
Diseño de referencia por: Analog Devices
DC1314A, Demonstration Circuit is a Mean-Squared Power Detector featuring the LT5581 IC. The LT5581 is a wide dynamic range Mean Squared RF Power Detector, operational from 10MHz to 6GHz. The input dynamic range at 6GHz, with ±1dB nonlinearity, is 40dB (from -34dBm to +6dBm, single-ended 50W input)