DC1141A-C, Demonstration Board for LTC6930CDCB-7.37 Very low power precision silicon oscillator with a frequency error less than 0.09% at 25 degree Celsius
Diseño de referencia por: Analog Devices
DC1141A-C, Demonstration Board features the LTC6930CDCB-7.37 of very low power precision silicon oscillator with a frequency error less than 0.09% at 25 degree Celsius. for each oscillator, the user can select one of 8 frequencies between 32.768 kHz and 8.192 MHz