DAC7678EVM, Evaluation Board using DAC7678, 12-Bit, Octal-Channel, Ultra-Low Glitch, Voltage Output Digital-to-Analog Converter
Diseño de referencia por: Texas Instruments
DAC7678EVM, Evaluation Board provides a quick and easy way to evaluate the functionality and performance of DAC7678, 12-Bit, Octal-Channel, Ultra-Low Glitch, Voltage Output Digital-to-Analog Converter. A two-wire IC interface header is used to easily attach the SCL and SDA pins from the DAC to any host Microprocessor or DSP based system. By default, the DAC7678EVM is designed to work with an on-board external reference, but can be easily modified to use the DAC internal reference (in the case of the DAC7678) by changing a jumper setting and enabling the internal reference through software