DAC5688EVM, Evaluation Board using DAC5688, 16-Bit, 800 M, Dual-Channel Digital-To-Analog Converter
Diseño de referencia por: Texas Instruments
DAC5688EVM, Evaluation Board using DAC5688, 16-Bit, 800 M, Dual-Channel Digital-To-Analog Converter (DAC) with wideband LVDS data input, integrated 2x/4x/8x interpolation filters, on-board clock multiplier and PLL, 32-bit NCO and internal voltage reference. The EVM provides a flexible environment to test the DAC5688 under a variety of clock, and input conditions. It can be used along with TSW3100 to perform a wide range of test procedures. The TSW3100 generates the test patterns which are fed to the DAC5688 through dual CMOS ports capable of 250 MSPS each