CEB1308, Evaluation Board based on CDK1308 Analog-to-Digital Converter
Diseño de referencia por: MaxLinear
CEB1308, CDK1308 Evaluation Board is an evaluation platform for the CDK1307x families of Analog-to-Digital converters (ADC). The board contains The ADC chip, clock circuitry, output signal buffering, control signal interface and input signal conditioning circuitry. The board is easily set up for standard ADC performance tests. The evaluation board is configured to interface with commonly used test equipment. Several options are implemented for clock, input signal, and output signal formatting. These options can be selected by replacing some components on the PCB