AS5510-WLCSP-AB, Adapter Board based on AS5510 10-bit Linear Incremental Position Sensor with Digital Angle output
Diseño de referencia por: ams OSRAM
AS5510-WLCSP-AB, Adapter Board for the AS5510 is a linear Hall sensor with 10-bit resolution and I2C interface. It can measure absolute position of lateral movement of a simple 2-pole magnet. Depending on the magnet size, a lateral stroke of 0.5 to 2mm can be measured with air gaps around 1.0mm. To conserve power, the AS5510 may be switched to a power down state when it is not used