AS5306-DK-1.0, Demo Kit based on AS5306 160-Step Linear Incremental Position Sensor with ABI output
Diseño de referencia por: ams OSRAM
AS5306-DK-1.0, Demo Kit for the AS5306 is a Hall-based linear incremental magnetic position sensor. It is suitable for high resolution, contactless linear or off-axis rotary position sensing utilizing multipole strip or ring magnets. The AS5306 uses a multi-pole strip magnet with 1.2mm pole length and has a resolution of 15um per step. The AS5306 have 160-step measurement range. This demo kit allows the user to evaluate the AS5306 in stand-alone mode. This can be accomplished using connectors on the backside of the board