AKD4614-A, Evaluation Board for AK4614 24-Bit Audio CODEC
Diseño de referencia por: Asahi Kasei Microdevices Corporation
AKD4614-A, Evaluation Board for AK4614, 24-bits, one-chip CODEC that includes six channels of ADC and twelve channels of DAC. AKD4614-A, it has the interface with the evaluation board of ADC and DAC of AKEMD's, so it is easy to evaluate A/D and D/A. and also, AKD4614-A, it has the digital audio interface, so it is available to achieve the interface with the equipments of digital audio systems, via RCA connectors