AFE7225EVM, Evaluation Module for AFE7225 AFE General Purpose ADC
Diseño de referencia por: Texas Instruments
AFE7225EVM, Evaluation Board allows designers to evaluate the performance of two-channel AFE7225 a low power analog front end mixed-signal transceiver. The AFE7225 contains dual 12-bit 65MSPS ADCs and dual 12-bit 130MSPS DACs, along with 2x/4x interpolation, 2 decimation, independent 32-bit TX/RX complex mixers, quadrature modulation correction and auxiliary monitoring/control ADC/DACs. for ease of use as a complete RF transmit solution the AFE7225EVM includes the CDCE72010 clock generator/jitter cleaner for clocking the AFE7225 as well as a TRF370333, a 350 MHz to 4 GHz quadrature modulator, for up converting I/Q outputs from the DAC to real signals at RF