ADS8472EVM is an evaluation and demonstration platform for the ADS8472 ADC
Diseño de referencia por: Texas Instruments
ADS8472EVM is an evaluation and demonstration platform for the ADS8472 ADC. The board is modular and is of a flexible design which allows the users the ability to create custom analog signal-conditioning circuits, and choose different reference sources and interfaces. The input amplifiers are the TSH4031 and THS4032 operational amplifiers. These operational appliers are housed in an industry standard SOIC footprint. This gives the user the ability to replace the THS4031 with a plethora of dual and single supply amplifiers housed in the same SOIC package