ADS8028EVM-PDK, Evaluation Board using ADS8028, 12-Bit, 1-MSPS, 8-Channel, SAR ADC with Internal Reference and Internal Temperature Sensor
Diseño de referencia por: Texas Instruments
ADS8028EVM-PDK, is designed to evaluate the ADS8028. The ADS8028 is a 12-bit, 8-channel multiplexed, successive approximation register (SAR) analog-to-digital converter (ADC), with a maximum throughput rate of 1 MSPS. The ADS8028 also offers an internal 2.5V voltage reference and internal temperature sensor with 0.25C resolution. The ADS8028EVM allows access to every pin of the converter and makes it easy to connect the ADS8028 SPI-compatible serial interface to any host Microprocessor or DSP based system with 1.8V, 3.3V, or 5V logic capability. The ADS8028EVM-PDK combines the ADS8028EVM with the DSP-based MMB0 motherboard and ADCPro evaluation software for the complete evaluation of the ADS8028 device