ADS7885EVM is a full-featured reference design, prototype, and software platform for the ADS7885 ADC
Diseño de referencia por: Texas Instruments
ADS7885EVM is a full-featured reference design, prototype, and software platform for the ADS7885 ADC. The reference design feature contains essential circuitry to showcase the A/D converter. It gives the ability to change the input components to use different input frequencies. As a prototype board the input circuitry contains extra pads to allow the input signal to be inverting or non-inverting. As a software test platform, the EVM can be plugged into a 5-6K INTERFACE or an MCU Interface board to allow operation with C5000 and C6000 DSKs or microcontrollers such as the MSP430