ADS7-V2EBZ, Evaluation Board was developed to support the evaluation of High Speed ADC, High Speed DAC and Transceivers with JESD204B bit rates up to 13.1 Gbps
Diseño de referencia por: Analog Devices
ADS7-V2EBZ, Evaluation Board was developed to support the evaluation of high speed A/D converters, D/A converters and Transceivers with JESD204B bit rates up to 13.1 Gbps. The Quick Start Wiki site listed below provides a high level overview of the platform. In addition, each use case of the board has its own section (e.g. Using the ADS7-V2 for High Speed A/D Converter Evaluation)