ADS5402EVM, Evaluation Module using ADS5402 Dual Channel, 12-Bit, 800 Msps Analog-to-Digital Converter
Diseño de referencia por: Texas Instruments
ADS5402EVM, Evaluation Module using ADS5402 Dual Channel, 12-Bit, 800 Msps Analog-to-Digital Converter. The ADC features parallel DDR LVDS outputs. The EVM provides a flexible environment to test the ADS5402 under a variety of clock, analog input, and supply conditions. for the ADS54T02 EVM, there are a variety of methods to supply a trigger to the EVM to initiate a burst of high resolution output