ADS5263EVM, Evaluation Board using ADS5263, Quad Channel, 16-Bit, 100 MSPS High-SNR ADC
Diseño de referencia por: Texas Instruments
ADS5263EVM, Evaluation Board is a complete stand-alone board designed to allow quick and accurate evaluation of the analog-to-digital converters (ADCs) of the same part number. The ADC will digitize wide-bandwidth analog signals with 8-bit resolution at a sampling rate of 35 MSPS. Also included on the board is a high-speed 10-bit digital-to-analog converter, connected to the ADS5263, to provide analog outputs. Applications include digital communications (IF Sampling), High-Speed DSP front-End (TMS320C6000), Medical Imaging, Video Processing (scan rate/format conversion), and DVD Read Channel Digitization