ADP7104RDZ-REDYKIT, ADP7104RD-EVALZ SOIC RedyKits for the ADP7104 9V Low Dropout (LDO) Linear Regulator
Diseño de referencia por: Analog Devices
ADP7104RDZ-REDYKIT, AADP7104RD-EVALZ SOIC evaluation board with ADP7104 SOIC 9V output voltage options in a labeled bag. The ADP7104RDZ-REDYKIT allow simplified prototyping and evaluation and are available for several standard fixed output voltage options in the ADP7104 product family. The RedyKits allow the user to evaluate the voltage options with two easy-to-order kits