ADP1043A Active-Clamp forward Converter with the output of 18 V/6A DC from a -34 V to -60 VDC input

Diseño de referencia por: Analog Devices

ADP1043A Active-Clamp forward Converter with the output of 18 V/6A DC from a -34 V to -60 VDC input
ADP1043A application using forward active clamp topology. The ADP1043A is a secondary side power supply controller IC designed to provide all the functions that are typically needed in an AC-DC or isolated DC-DC application. The board output 18V/6A DC from a -34to -60VDC input. The maximum efficiency can reach 95%. It has versatile protection, such as OCP, SCP, OTP etc. and the protection mode also can be programmed through GUI