ADM7151CP-02-EVALZ, Evaluation Board for the Evaluating the ADM7151 Linear Regulator
Diseño de referencia por: Analog Devices
ADM7151CP-02-EVALZ, Evaluation Board for the Evaluating the ADM7151 Linear Regulator. The ADM7151CP-02-EVALZ evaluation boards are used to demonstrate the functionality of the ADM7151 linear regulator, respectively. Simple device measurements, such as line and load regulation, dropout and ground current, can be demonstrated with just a single voltage source, a voltmeter, an ammeter and load resistors