AD9734-EBZ, Evaluation Board using AD9734, 10-Bit, 1.2 GSPS Serial Voltage Output Digital to Analog Converter
Diseño de referencia por: Analog Devices
AD9734-EBZ, Evaluation Board using AD9734, 10-Bit, 1.2 GSPS Serial Voltage Output Digital to Analog Converter. The DPG connects to a PC over USB, and allows a user to download a vector from their PC into the DPG's internal memory. Once downloaded, the vector can be played out to an attached Evaluation Board for a specific DAC at full speed. This allows for rapid evaluation of the DAC with both generic and custom-generated test data