AD9252-50EBZ, Evaluation Board for Evaluating the AD9252 Octal, 14-Bit, 50 MSPS Serial LVDS ADC

Diseño de referencia por: Analog Devices

AD9252-50EBZ, Evaluation Board for Evaluating the AD9252 Octal, 14-Bit, 50 MSPS Serial LVDS ADC
AD9252-50EBZ, Evaluation Board for the AD9252 is an octal, 14-bit, 50 MSPS analog-to-digital converter with an on-chip sample-and-hold circuit designed for low cost, low power, small size and ease of use. Operating at a conversion rate of up to 50 MSPS, it is optimized for outstanding dynamic performance and low power in applications where a small package size is critical. The ADC requires a single 1.8V power supply and LVPECL/CMOS/LVDS-compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications