AD9144-FMC-EBZ, Evaluation Board for the AD9144 Quad, 16-Bit, 2.8 GSPS, TxDAC+ Digital to Analog Converter

Diseño de referencia por: Analog Devices

AD9144-FMC-EBZ, Evaluation Board for the AD9144 Quad, 16-Bit, 2.8 GSPS, TxDAC+ Digital to Analog Converter
AD9144-FMC-EBZ, Evaluation board for the AD9144 Quad, 16-Bit, 2.8 GSPS, TxDAC+ Digital-to-Analog Converter that provides a maximum sample rate of 2.8 GSPS, permitting a multicarrier generation up to the Nyquist frequency. The DAC outputs are optimized to interface seamlessly with the ADRF672x analog quadrature modulators (AQMs). A 4-wire serial port interface provides for programming/readback of many internal parameters. Full-scale output current can be programmed over a range of 14 mA to 26 mA