A000088, Arduino Mini-05 without Headers Development Kit Platform based on the ATmega328 8bit ATmega AVR MCU
Diseño de referencia por: Arduino S.r.l.
A000088, Arduino Mini-05 without Headers Development Kit Platform based on the ATmega328, 8-bit ATmega AVR MCU. The Arduino Mini is a small microcontroller board intended for use on breadboards and when space is at a premium. The revision 05 has a new package for the ATmega328, which enables all components to be on the top of the board. It also has an on-board reset button