A000003, Arduino Yun (with PoE version) Development Board Platform based on the ATmega32u4 MCU and Atheros AR9331
Diseño de referencia por: Arduino S.r.l.
A000003, Arduino Yun (with PoE version) Development Board Platform is a combination of a classic Arduino Leonardo based on the Atmega32U4 processor with a Wi-Fi system-on-chip running Open Wrt-Yun. The Arduino Yun is a microcontroller board based on the ATmega32u4 and the Atheros AR9331. The Atheros processor supports a Linux distribution based on OpenWrt named OpenWrt-Yun. The board has built-in Ethernet and Wi-Fi support, a USB-A port, micro-SD card slot, 20 digital input/output pins (of which 7 can be used as PWM outputs and 12 as analog inputs), a 16 MHz crystal oscillator, a micro USB connection, an ICSP header and a 3 reset buttons