This SPDT switch features a pin plunger actuator style and a maximum current rating of 0.2 amps at 60 volts DC. The switch has a maximum AC voltage rating of 125 volts and a maximum DC voltage rating of 60 volts. It is designed for through hole mounting with PC pins and operates within a temperature range of -30 to 85 degrees Celsius.
C&K ZMCJM9P0R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.2@60VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 60V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 1.47N |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.