8-Bit 20MHz Flash MCU, 8-Pin DIP, 2.7-3.6V Supply, ADC, PWM
8-Bit MCU, 16MHz, 32-Pin, Flash, Industrial
8-Bit 20MHz Flash MCU, PDSO28, Industrial
8-Bit 20MHz Flash MCU, 44-Pin PQFP, Industrial
8-Bit 20MHz FLASH MCU, 80-Pin PQFP, Industrial
8-Bit Microcontroller, 12MHz, OTPROM, PDIP-18
ZILOG Z85C3010PSG Specialized Interface, Serial, Data Communication Equipment, 4.5 V, 5.5 V, DIP, 40 Pins
ZILOG Z85C3008VSG Specialized Interface, Serial, Data Communication Equipment, 4.5 V, 5.5 V, LCC, 44 Pins
8-Bit 20MHz Flash Microcontroller, 20-Pin SSOP, Industrial
8-Bit 20MHz Flash Microcontroller, 64-Pin PQFP, Automotive
8-Bit Flash MCU, 20MHz, 8-Pin, Industrial, 2.7-3.6V, ADC, PWM
8-Bit 20MHz Flash Microcontroller, PDSO8, Industrial
8-Bit 20MHz Flash MCU, 44-Pin PQFP, 1.8-3.6V, 37 I/O, ADC, PWM
8-Bit MCU, 16MHz, 4096 Words OTPROM, 236B RAM, 44-Pin PQCC
8-Bit MROM Microcontroller, 12MHz, SOIC-18, Industrial
8-Bit 20MHz Flash MCU, 28-Pin SSOP, 2.7-3.6V, 24 I/O, ADC, PWM
16-Bit MCU, 20MHz, Flash, 80-Pin QFP, 2.7-3.6V, ADC, DMA
8-Bit 20MHz FLASH MCU, 20-Pin SSOP, 2.7-3.6V, Commercial
8-Bit MCU, 12MHz, 16-Pin TSSOP, FLASH, 5V, Industrial
8-Bit 20MHz Flash MCU, 8-Pin QFN, 2.7-3.6V, ADC, PWM