
The MT48LC8M16A2TG-7E:G is a 128Mb SRAM IC with a 14-bit address bus and 16-bit data bus. It has an access time of 5.4ns and operates at a maximum frequency of 143MHz. The device is packaged in a TSOP package and is designed for surface mount applications. It is rated to operate over a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The SRAM has a supply current of 165mA.
Sign in to ask questions about the Micron MT48LC8M16A2TG-7E:G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT48LC8M16A2TG-7E:G technical specifications.
| Access Time-Max | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 128Mb |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 165mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT48LC8M16A2TG-7E:G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
