Omron Y96E-43SD2 technical specifications.
| Gender | Female |
| Max Current Rating | 3A |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Omron Y96E-43SD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
