This D-Subminiature connector features a 2-row, straight configuration with a current rating of 7.5A and a voltage rating of 300V. It is designed for through hole mounting and is suitable for operating temperatures ranging from -55°C to 155°C. The connector is RoHS compliant and is available in a packaging quantity of 50 units per tray.
Sign in to ask questions about the Amphenol L717TWB13W3PCSY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol L717TWB13W3PCSY technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Contact Type | Coax and Signal |
| Current Rating | 7.5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TW |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717TWB13W3PCSY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.