Telecom Transformer 2CS:1CT 1.85Ohm/1.85Ohm Prim. DCR 1.35Ohm Sec. DCR 10 Terminal Gull Wing SMD
Xfmrs XF1313-23HDS technical specifications.
| Transformer Type | HDSL2 Transformer |
| Turns Ratio | 2CS:1CT |
| Maximum DCR Primary Side | 1.85(Typ)/1.85(Typ)Ohm |
| Maximum DCR Secondary Side | 1.35(Typ)Ohm |
| High Potential | 1900VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF1313-23HDS to view detailed technical specifications.
No datasheet is available for this part.