The MIL1109B09CSDM10X3K18025 is a 9-position SP9T rotary switch with a flatted shaft, rated for a maximum current of 0.02A and a maximum power rating of 1W. It features a right-angle body orientation and a termination style of PC pins. The switch is designed for through-hole mounting and has a miniature switch function. It operates over a temperature range of -40°C to 85°C and has an electrical life of 20,000 cycles.
C&K MIL1109B09CSDM10X3K18025 technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP9T |
| Max Current Rating | 0.02A |
| Max Power Rating | 1VA |
| Electrical Life | 20000Cycles |
| Angle of Throw | 180° |
| Number of Positions | 9 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Switch Function | Miniature |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K MIL1109B09CSDM10X3K18025 to view detailed technical specifications.
No datasheet is available for this part.