Kemet's C0805C271F1GACTM ceramic capacitor features a capacitance of 270pF with a tolerance of 1% and a DC rated voltage of 100V. It is constructed with a flat construction and has a dielectric material of ceramic with a dielectric of C0G. The capacitor is packaged in an 0805 case and is designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead free and RoHS compliant, and is available on tape and reel.
Kemet C0805C271F1GACTM technical specifications.
| Capacitance | 270pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C271F1GACTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.