The Panasonic ELEPY471K is a wirewound peaking coil with an inductance of 470uH and a tolerance of 10%. It has a minimum quality factor of 50 and a maximum DC current of 0.055A. The coil is available in a radial lead style and has a product length of 6.5mm and a product depth of 4.2mm. It operates within a temperature range of -20°C to 80°C.
Panasonic ELEPY471K technical specifications.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.055A |
| Minimum Quality Factor | 50 |
| Lead Style | Radial |
| Product Length | 6.5mm |
| Product Depth | 4.2mm |
| Height | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ELEPY471K to view detailed technical specifications.
No datasheet is available for this part.