
The XC6209F332MR-G is a linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 300mA. It operates within a temperature range of -40°C to 85°C and is available in a 5-pin LSSOP package. The device has a fixed output voltage and a maximum dropout voltage of 0.25V. It can handle an input voltage range of 2V to 12V and has a maximum line regulation of 0.03762 and a maximum load regulation of 0.1.
Torex XC6209F332MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.03762 |
| Load Regulation-Max | 0.1 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6209F332MR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.