This Knowles 1206Y1K00392MXB is a 0.0039uF ceramic chip capacitor with a voltage rating of 1000VDC and X7R dielectric. It features a surface mount package and operates within a temperature range of -55°C to 125°C. The capacitor has a tolerance of 20% and is constructed using the FlexiCap technology.
Knowles 1206Y1K00392MXB technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 1000VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 1.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1206Y1K00392MXB to view detailed technical specifications.
No datasheet is available for this part.