
This 400V 294kR 1% chip resistor is packaged in a 2010 case and features automotive AEC-Q200 compliance. It has a maximum power dissipation of 750mW and is available in tape and reel packaging. The resistor has a height of 600um, length of 5mm, and width of 2.5mm.
Vishay CRCW2010294KFKTF technical specifications.
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 600um |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 294kR |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW2010294KFKTF to view detailed technical specifications.
No datasheet is available for this part.